The PI5A391AQEX is a quad channel IC from Diodes, featuring a QSOP package and surface mount design. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and suitable for use with supply voltages between 2V and 6V.
Diodes PI5A391AQEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | PI5A391 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A391AQEX to view detailed technical specifications.
No datasheet is available for this part.