Diodes PI5A391AWE technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100nA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Package Quantity | 48 |
| RoHS Compliant | Yes |
| Series | PI5A391 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A391AWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.