The PI5A392AWEX is a single-supply voltage detector with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and a maximum supply current of 100nA. The device is packaged in a SOIC package and is available in quantities of 3000. The PI5A392AWEX is RoHS compliant and suitable for use in applications where a single-supply voltage detector is required.
Diodes PI5A392AWEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100nA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI5A392 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A392AWEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.