Diodes PI5A4595ACEX technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5A4595ACEX to view detailed technical specifications.
No datasheet is available for this part.