The PI5A4596ACX is a single-channel IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate within a supply voltage range of 2V to 5.5V and has a power dissipation of 247mW. This IC is packaged in a SC case and is available on tape and reel for surface mount applications.
Diodes PI5A4596ACX technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 247mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5A4596ACX to view detailed technical specifications.
No datasheet is available for this part.