The PI5A4624TX is a single-channel op-amp from Diodes, packaged in a surface mount SOT-23 case. It operates over a supply voltage range of 1.8V to 5.5V and can dissipate up to 500mW of power. This device is available on tape and reel for easy handling and mounting.
Diodes PI5A4624TX technical specifications.
| Package/Case | SOT-23 |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5A4624TX to view detailed technical specifications.
No datasheet is available for this part.