The PI5C16211AEX is a dual 24-bit CMOS I/O expander from Diodes. It features two independent circuits with high and low level output currents of -120mA and 120mA, respectively. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. It is packaged in a lead-free TSSOP package and is available in quantities of 1500 per reel. The PI5C16211AEX is RoHS compliant and has a propagation delay of 0.25ns.
Diodes PI5C16211AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 10.1ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C16211AEX to view detailed technical specifications.
No datasheet is available for this part.