The PI5C16211VEX is a high-speed logic buffer from Diodes, packaged in a 1000-unit SSOP tape and reel. It can handle high-level output currents of up to -120mA and low-level output currents of up to 120mA. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. With a propagation delay of 0.25ns, this buffer is suitable for high-speed applications.
Diodes PI5C16211VEX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI5C16211 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C16211VEX to view detailed technical specifications.
No datasheet is available for this part.