The PI5C16244AEX is a 5V IC with high and low level output currents of 120mA and -120mA respectively. It is packaged in a TSSOP package and supplied on a tape and reel. The device is not radiation hardened and is compliant with RoHS regulations. The operating supply voltage is 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Diodes PI5C16244AEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C16244AEX to view detailed technical specifications.
No datasheet is available for this part.