The PI5C16244AX is a 16-bit quad-SPI CMOS IC from Diodes, packaged in a TSSOP package. It can handle high level output currents of up to -120mA and low level output currents of 120mA. The IC operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is not RoHS compliant and has a quiescent current of 3uA. Its propagation delay is 5.6ns.
Diodes PI5C16244AX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5C16244AX to view detailed technical specifications.
No datasheet is available for this part.