The PI5C16245BEX from Diodes operates between -40°C and 85°C, with a propagation delay of 0.25ns. It is RoHS compliant and available in tape and reel packaging. The device is part of the PI5C16245 series.
Diodes PI5C16245BEX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI5C16245 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C16245BEX to view detailed technical specifications.
No datasheet is available for this part.