The PI5C16861 is a high-speed logic device with a propagation delay of 1.25ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a through-hole configuration and is compliant with RoHS regulations. A total of 49 devices are contained in each rail or tube packaging.
Diodes PI5C16861BE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.25ns |
| RoHS Compliant | Yes |
| Series | PI5C16861 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C16861BE to view detailed technical specifications.
No datasheet is available for this part.