The PI5C16861 is a high-speed device with a propagation delay of 1.25ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. This device is available in a tape and reel packaging with 3000 units per package. It is compliant with RoHS regulations.
Diodes PI5C16861BEX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.25ns |
| RoHS Compliant | Yes |
| Series | PI5C16861 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C16861BEX to view detailed technical specifications.
No datasheet is available for this part.