The PI5C16862CAE is a surface-mount IC with a TSSOP package, rated for operation between -40°C and 85°C. It can withstand supply voltages up to 5.5V and as low as 4.5V. This device is compliant with RoHS regulations and is available in quantities of 39 per package, packaged in rail or tube formats.
Diodes PI5C16862CAE technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI5C16862 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C16862CAE to view detailed technical specifications.
No datasheet is available for this part.