The PI5C16862CAEX is a high-speed IC with a propagation delay of 0.25ns, operating within a temperature range of -40°C to 85°C. It is supplied with a voltage between 4.5V and 5.5V. The IC is packaged in TSSOP and comes in quantities of 1500 per reel.
Diodes PI5C16862CAEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Series | PI5C16862 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C16862CAEX to view detailed technical specifications.
No datasheet is available for this part.