The PI5C16862CBX is a 20-bit quad-SPI interface device from Diodes, featuring a propagation delay of 6.5ns. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 200uA. The device is designed for use with a 5V supply voltage and is packaged in a tape and reel format. It is not RoHS compliant.
Diodes PI5C16862CBX technical specifications.
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 200uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5C16862CBX to view detailed technical specifications.
No datasheet is available for this part.