
The PI5C3125W is a 4-bit 4-element CMOS shift register from Diodes. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V. The device features high level and low level output currents of -120mA and 120mA, respectively. It is available in a surface mount SOIC package and is packaged in rail/Tube format.
Diodes PI5C3125W technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 5.4ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5C3125W to view detailed technical specifications.
No datasheet is available for this part.