The PI5C3126QX is a 4-bit quad-SPI bridge from Diodes, packaged in a QSOP. It can handle high-level output currents of up to -120mA and low-level output currents of up to 120mA. The device operates within a temperature range of -40°C to 85°C and is powered by a 4.5V to 5.5V supply voltage. It is available in tape and reel packaging and has a quiescent current of 3uA.
Diodes PI5C3126QX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5C3126QX to view detailed technical specifications.
No datasheet is available for this part.