Diodes PI5C3126WEX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI5C3126 |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3126WEX to view detailed technical specifications.
No datasheet is available for this part.