The PI5C32390QEX is a 16-input 8-output digital interface device with a propagation delay of 1.25ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a QSOP and is available in quantities of 3000 per reel. It is compliant with RoHS regulations.
Diodes PI5C32390QEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 16 |
| Number of Output Lines | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.25ns |
| RoHS Compliant | Yes |
| Series | PI5C32390 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C32390QEX to view detailed technical specifications.
No datasheet is available for this part.