The PI5C3244LEX is a dual output driver from Diodes, packaged in a TSSOP package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can supply a high level output current of up to 120mA and a low level output current of -120mA. The device operates within a supply voltage range of 4.75V to 5.25V, with a nominal operating supply voltage of 5V. The PI5C3244LEX is RoHS compliant and available in quantities of 3000 per reel.
Diodes PI5C3244LEX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI5C3244 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3244LEX to view detailed technical specifications.
No datasheet is available for this part.