
The PI5C3244QX is an 8-bit dual multiplexer/demultiplexer from Diodes, packaged in a QSOP. It can handle high-level output currents of up to -120mA and low-level output currents of up to 120mA. The device operates within a supply voltage range of 2.25V to 3.63V and has a propagation delay of 5.6ns. The PI5C3244QX is suitable for surface mount applications and has a quiescent current of 3uA. It is not radiation hardened and is not RoHS compliant.
Diodes PI5C3244QX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI5C3244QX to view detailed technical specifications.
No datasheet is available for this part.