
The PI5C3245L is an 8-bit single CMOS I/O expander with high level output current of -120mA and low level output current of 120mA. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The device is available in a TSSOP package and is packaged in rail/Tube. The PI5C3245L has a propagation delay of 6.5ns and a quiescent current of 3uA.
Diodes PI5C3245L technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5C3245L to view detailed technical specifications.
No datasheet is available for this part.
