The PI5C3245SE is a dual-UART bridge from Diodes, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The device is RoHS compliant and available in quantities of 38, packaged in rail or tube packaging.
Diodes PI5C3245SE technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI5C3245 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3245SE to view detailed technical specifications.
No datasheet is available for this part.