
The PI5C3253CLEX is a TSSOP-packaged I/O bridge from Diodes, operating between -40°C and 85°C. It can handle supply voltages between 4.75V and 5.25V. This device has 8 input lines and 2 output lines, with a propagation delay of 0.25ns. It is RoHS compliant and available in tape and reel packaging in quantities of 3000.
Diodes PI5C3253CLEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI5C3253 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3253CLEX to view detailed technical specifications.
No datasheet is available for this part.
