
The PI5C3257WX is an 8-bit single SPI bridge from Diodes, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a surface-mount SOIC package and is available in tape and reel packaging. The PI5C3257WX has a propagation delay of 5.2ns and a quiescent current of 3uA.
Diodes PI5C3257WX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5C3257WX to view detailed technical specifications.
No datasheet is available for this part.
