
The PI5C3301TX is a single CMOS logic gate with a propagation delay of 5.5ns. It operates at a supply voltage of 5V and has a quiescent current of 3uA. The device is packaged in a SOT-23 package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C. The PI5C3301TX is not RoHS compliant.
Diodes PI5C3301TX technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5C3301TX to view detailed technical specifications.
No datasheet is available for this part.
