The PI5C3303TX is a dual 2-bit CMOS multiplexer/demultiplexer in a SOT-23 package. It can handle high level output currents of up to -120mA and low level output currents of up to 120mA. The device operates over a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 85°C. The PI5C3303TX is not RoHS compliant and is available in a tape and reel packaging.
Diodes PI5C3303TX technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -120mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5C3303TX to view detailed technical specifications.
No datasheet is available for this part.