The PI5C3306LX is a dual CMOS logic gate from Diodes, packaged in a TSSOP package and rated for surface mount. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The gate has a high level output current of -120mA and a low level output current of 120mA. The quiescent current is 3uA. The device is not RoHS compliant.
Diodes PI5C3306LX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5C3306LX to view detailed technical specifications.
No datasheet is available for this part.