The PI5C3306UEX is a high-speed logic device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 4000 units, packaged in tape and reel format. The device is RoHS compliant and features a propagation delay of 0.25ns.
Diodes PI5C3306UEX technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI5C3306 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3306UEX to view detailed technical specifications.
No datasheet is available for this part.