
The PI5C3383QEX is a 10-input 10-output logic IC from Diodes, packaged in a QSOP case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The IC has a propagation delay of 0.25ns and a turn-on delay time of 6.5ns. It is RoHS compliant and lead free.
Diodes PI5C3383QEX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI5C3383 |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3383QEX to view detailed technical specifications.
No datasheet is available for this part.