Diodes PI5C3401SETR technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C3401SETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
