
Diodes PI5C34171CAEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 34 |
| Number of Output Lines | 17 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI5C34171 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C34171CAEX to view detailed technical specifications.
No datasheet is available for this part.