
The PI5C6800CLEX is a surface-mount IC with a TSSOP package, designed to operate within a temperature range of -40°C to 85°C. It can handle supply voltages between 2.3V and 5.5V. This device is compliant with RoHS regulations and is available in quantities of 3000 per reel. The propagation delay is 0.25ns.
Diodes PI5C6800CLEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI5C6800 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C6800CLEX to view detailed technical specifications.
No datasheet is available for this part.
