The PI5C6800CQEX is a 5V CMOS inverter with a propagation delay of 0.25ns. It operates over a temperature range of -40°C to 85°C. The device is packaged in a QSOP package and is available in quantities of 3000 per reel. The PI5C6800CQEX is RoHS compliant and suitable for use in high-speed digital applications.
Diodes PI5C6800CQEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | PI5C6800 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI5C6800CQEX to view detailed technical specifications.
No datasheet is available for this part.