The PI5L200WX is a surface mount IC with a package type of SOIC. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 7V and minimum supply voltage of 3.3V. The device is available in tape and reel packaging and has a power dissipation of 500mW.
Diodes PI5L200WX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5L200WX to view detailed technical specifications.
No datasheet is available for this part.