The PI5V330QX is a quad 8-input 4-output IC from Diodes, packaged in QSOP with a maximum operating temperature of 85°C and minimum operating temperature of -40°C. It is designed for surface mount applications and has a power dissipation of 500mW. The IC is not RoHS compliant. It operates at 5V supply voltage.
Diodes PI5V330QX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI5V330QX to view detailed technical specifications.
No datasheet is available for this part.