Diodes PI6C103HE technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI6C103 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C103HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
