
Diodes PI6C10807LEX technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 57.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | PI6C10807 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C10807LEX to view detailed technical specifications.
No datasheet is available for this part.
