The PI6C182BHX is a 10-output IC from Diodes, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 8ns. The device can handle a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is available in tape and reel packaging.
Diodes PI6C182BHX technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI6C182BHX to view detailed technical specifications.
No datasheet is available for this part.