Diodes PI6C185-02BQEX technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Outputs | 7 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Series | PI6C185-02 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C185-02BQEX to view detailed technical specifications.
No datasheet is available for this part.