Diodes PI6C20800AEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI6C20800 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C20800AEX to view detailed technical specifications.
No datasheet is available for this part.