
This SOIC surface mount IC features a TTL input interface and operates at frequencies up to 220MHz. It is designed to function within a temperature range of 0 to 70°C. The IC is packaged in a quantity of 48 per rail or tube and is compliant with RoHS regulations.
Diodes PI6C22409WE technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C22409WE to view detailed technical specifications.
No datasheet is available for this part.
