The PI6C22409WEX is a single circuit IC from Diodes, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C and is compatible with TTL input signals. This IC features a maximum frequency of 220MHz and is available in quantities of 3000 per reel. The PI6C22409WEX is compliant with RoHS regulations and is suitable for use in high-speed digital applications.
Diodes PI6C22409WEX technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C22409WEX to view detailed technical specifications.
No datasheet is available for this part.