
The PI6C22409WIE is a single TTL input device with a maximum frequency of 220MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.63V and a current of 32mA. The device is packaged in a surface mount SOIC package and is RoHS compliant.
Diodes PI6C22409WIE technical specifications.
| Package/Case | SOIC |
| Input | TTL |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C22409WIE to view detailed technical specifications.
No datasheet is available for this part.