Diodes PI6C2405A-1HLI technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 54mA |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI6C2405A-1HLI to view detailed technical specifications.
No datasheet is available for this part.