The PI6C2408-1HWEX is a single-channel device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 3V to 3.6V. The device is packaged in a SOIC package and is available in quantities of 3000. The PI6C2408-1HWEX is compliant with RoHS regulations.
Diodes PI6C2408-1HWEX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI6C2408-1H |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2408-1HWEX to view detailed technical specifications.
No datasheet is available for this part.