This single UART bridge from Diodes operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The device is packaged in a TSSOP package and is available in quantities of 3000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Diodes PI6C2408-1LEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI6C2408-1L |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2408-1LEX to view detailed technical specifications.
No datasheet is available for this part.