Diodes PI6C2408-1LIEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PI6C2408-1L |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C2408-1LIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.