
The PI6C2408-4LE is a single UART bridge with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a TSSOP package and is available in rail or tube packaging. It has a supply current of 54mA and is part of the PI6C2408-4 series.
Diodes PI6C2408-4LE technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Series | PI6C2408-4 |
| Supply Current | 54mA |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI6C2408-4LE to view detailed technical specifications.
No datasheet is available for this part.
